TE Connectivity Barrier Strip, 5 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 20 A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
480-984
Distrelec Article No.:
304-59-746
Mfr. Part No.:
5-1437665-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

5

Pitch

9.53mm

Current

5A, 20A

Orientation

Vertical

Contact Material

Copper Alloy

Housing Material

TPE

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Binding Combo Head

Termination Type - Bottom

Quick Connect

Voltage

300V, 600V

Length

57.15mm

Series

Buchanan JC6

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
TW
The TE Connectivity barrier strip from the renowned Buchanan JC6 Series is designed for superior connectivity in wire-to-board applications. Ideal for robust power circuit configurations, this product features a dual barrier for enhanced safety and reliability. With a generous five positions and a vertical orientation, it is engineered for easy integration into your existing systems. The quick connect tab bottom termination allows for swift, secure connections, ensuring minimal downtime during setup. Built with a thermoplastic housing and copper alloy contacts, it guarantees durability, making it the perfect choice for high-performance electronic designs.

Designed for quick and efficient wire-to-board connections

Dual barrier design enhances safety by preventing accidental contact

Optimised for vertical installation to save space in your configurations

Constructed with robust thermoplastic material for long-lasting performance

Offers multiple positions to accommodate various circuit designs

Accommodates wire sizes from 22 to 12 AWG, ensuring versatility

Provides reliable contact ratings for both low and high currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy