TE Connectivity Barrier Strip, 9 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A
- RS Stock No.:
- 501-889
- Distrelec Article No.:
- 304-63-950
- Mfr. Part No.:
- 2-1437653-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 45 units)*
£169.04
(exc. VAT)
£202.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.04 | £3.756 |
*price indicative
- RS Stock No.:
- 501-889
- Distrelec Article No.:
- 304-63-950
- Mfr. Part No.:
- 2-1437653-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 9 | |
| Pitch | 9.53mm | |
| Orientation | Vertical | |
| Current | 5A, 25A | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Termination Type - Top | Wire Clamp | |
| Voltage | 300V, 600V | |
| Length | 87.27mm | |
| Series | Buchanan 6 | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 9 | ||
Pitch 9.53mm | ||
Orientation Vertical | ||
Current 5A, 25A | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Termination Type - Top Wire Clamp | ||
Voltage 300V, 600V | ||
Length 87.27mm | ||
Series Buchanan 6 | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Barrier Strip is meticulously designed to facilitate wire-to-board connections, offering reliability and efficiency in various applications. The tri-barrier style ensures stability and effective insulation, ideal for printed circuit pin bottom termination. With a centreline of 9.53 mm, this product is an exemplary choice for seamless integration in compact spaces. The housing material is thermoplastic, ensuring durability while maintaining a sleek design. This barrier strip caters perfectly to the Buchanan 6 Series, exemplifying a blend of strength and functionality, making it essential in power circuit applications. Additionally, its compliance with industry standards assures users of its inherent quality and safety.
Manufactured with a flat bottom design featuring standoffs for added support
Constructed from high-quality thermoplastic to withstand demanding environments
Designed with a copper alloy contact base for superior conductivity
Low halogen content makes it an environmentally conscious choice
Wave solder capable to 265°C, supporting diverse soldering methods
UL 94V-0 flammability rating enhances safety during operation
Board mount type facilitates ease of installation in various configurations
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
