TE Connectivity Barrier Strip, 11 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 25 A

Subtotal (1 pack of 15 units)*

£168.80

(exc. VAT)

£202.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£168.80£11.253

*price indicative

RS Stock No.:
481-613
Distrelec Article No.:
304-64-077
Mfr. Part No.:
4-1437653-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

11

Product Type

Barrier Strip

Pitch

9.53mm

Orientation

Straight

Current

5A, 25A

Housing Material

TPE

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

1

Screw Size

6-32

Wire Size

22AWG

Termination Type - Top

Wire Clamp

Voltage

300V, 600V

Length

106.32mm

Series

Buchanan 6

Standards/Approvals

UL 94V-0, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC

COO (Country of Origin):
CN
The TE Connectivity 11 Position Barrier Strip from the buchanan 6 series revolutionises connectivity in electronic applications. This product is designed with a tri-barrier style and a printed circuit pin bottom termination, ensuring a robust and efficient wire-to-board connection. With a centreline of 9.53 mm, it adeptly accommodates various wiring sizes while maintaining a compact footprint. Its vertical orientation and flat bottom with standoffs provide enhanced stability and mounting convenience. Ideal for power circuit applications, it is built to handle high voltages, showcasing an impressive operating voltage range. Combining practicality with reliability, this barrier strip is an essential component for professionals seeking durable and efficient solutions in their electronic assemblies.

Offers a reliable and secure wire-to-board connection

Designed specifically for easy integration into printed circuit boards

Constructed from high-quality thermoplastic for durability

Features low halogen content, promoting safer use in electrical applications

Compatible with a range of wire sizes, enhancing versatility

Meets stringent industry standards for electrical safety and performance

Facilitates wave soldering processes, simplifying manufacturing

Available in bulk packaging for large-scale projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy