TE Connectivity Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 600 V, 5A, 20 A
- RS Stock No.:
- 481-616
- Distrelec Article No.:
- 304-59-696
- Mfr. Part No.:
- 4-1437666-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£156.37
(exc. VAT)
£187.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £156.37 | £1.955 |
*price indicative
- RS Stock No.:
- 481-616
- Distrelec Article No.:
- 304-59-696
- Mfr. Part No.:
- 4-1437666-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 3 | |
| Pitch | 9.53mm | |
| Current | 5A, 20A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | 6-32 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | 0°C | |
| Termination Type - Top | Wire Clamp | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V, 600V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Buchanan JC6 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 3 | ||
Pitch 9.53mm | ||
Current 5A, 20A | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size 6-32 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature 0°C | ||
Termination Type - Top Wire Clamp | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V, 600V | ||
Standards/Approvals UL 94 V-0 | ||
Series Buchanan JC6 | ||
- COO (Country of Origin):
- US
The TE Connectivity Innovative barrier strip is expertly designed to simplify your electronic connections while offering robust performance in power circuit applications. This component features a dual barrier design with solderless wrap bottom termination, ensuring a secure and reliable interface for wire-to-board connections. With a 9.53 mm centreline and an insulated turret block style, it supports configurations up to three positions, making it an ideal choice for various wiring setups. Its durable thermoplastic housing and compact form factor allow for versatile applications, even in space-constrained environments. Additionally, the components impressive voltage rating and temperature resistance endorse its reliability across diverse industrial scenarios, ensuring consistent performance over time.
Offers a dual barrier style for enhanced safety and performance
Designed with a vertical orientation for efficient mounting
Constructed from thermoplastic for increased durability
Capable of handling operating temperatures ranging from 0 to 105 °C
Provides a secure wire clamp combo head for top termination
Complies with EU RoHS and ELV directives, ensuring environmental safety
Provides compatibility with a range of wire sizes from 22 to 12 AWG
Features a minimal installation footprint while maximising connection integrity
Related links
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 20 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V 5A, 25 A
