TE Connectivity Barrier Strip, 5 Contact, 14.5 mm Pitch, 1 Row, 250V, 40A
- RS Stock No.:
- 471-120
- Distrelec Article No.:
- 304-59-190
- Mfr. Part No.:
- 1776315-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-120
- Distrelec Article No.:
- 304-59-190
- Mfr. Part No.:
- 1776315-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 14.5mm | |
| Current | 40A | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Voltage | 250V | |
| Length | 14.5mm | |
| Series | Europa | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 14.5mm | ||
Current 40A | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Voltage 250V | ||
Length 14.5mm | ||
Series Europa | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- DE
The TE Connectivity barrier terminal block seamlessly integrates advanced design with exceptional reliability, tailored to meet the evolving demands of modern electronic applications. Engineered for precision, it features a sophisticated design that ensures optimal performance. With its robust construction, this product excels in various environments, making it ideal for both industrial and consumer applications. The efficient layout of the terminal block enhances connectivity and streamlines installation, offering electrical engineers and designers a versatile solution. As users gradually transition towards more sustainable practices, this product exemplifies compliance with stringent regulatory standards while providing long-lasting service and performance satisfaction. Enhance your design with a product that embodies cutting-edge technology and dependable functionality.
Compliant with EU RoHS Directive, ensuring environmental safety
Low halogen content aligns with modern sustainability standards
Designed for easy integration into existing systems, promoting efficiency
Offers a variety of compatible parts, enhancing versatility in applications
Thorough compliance documentation available for regulatory needs
Built with durable materials for long-lasting performance under demanding conditions
Supports safe usage with clear handling directives to protect users
Related links
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
