TE Connectivity Barrier Strip, 12 Contact, 14.5 mm Pitch, 1 Row, 600V, 65A
- RS Stock No.:
- 471-397
- Distrelec Article No.:
- 304-57-942
- Mfr. Part No.:
- 1-1986469-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£283.35
(exc. VAT)
£340.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £283.35 | £94.45 |
*price indicative
- RS Stock No.:
- 471-397
- Distrelec Article No.:
- 304-57-942
- Mfr. Part No.:
- 1-1986469-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Product Type | Barrier Strip | |
| Pitch | 14.5mm | |
| Current | 65A | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M5 | |
| Wire Size | 14AWG | |
| Voltage | 600V | |
| Series | TSB2000K12DSHT=EUROPA | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Product Type Barrier Strip | ||
Pitch 14.5mm | ||
Current 65A | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M5 | ||
Wire Size 14AWG | ||
Voltage 600V | ||
Series TSB2000K12DSHT=EUROPA | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The TE Connectivity 12 Position Barrier Strip is a robust solution designed for wire-to-wire connections, featuring a compact 14.5 mm centreline suitable for various applications. Engineered for outstanding performance, this panel mount connector supports an operating voltage of 600 V and accommodates wire sizes ranging from 14 to 6 AWG. Its single-row configuration ensures streamlined installations while maintaining reliability. Constructed from high-quality materials, the barrier strip is ideal for use in power circuits, seamlessly integrating into your electrical setups. With its brown housing and zinc chromate screw plating, this connector not only delivers exceptional functionality but is also designed to withstand demanding environments, all while reflecting a commitment to compliance with industry standards.
Designed specifically for panel mount applications
Offers reliable wire to wire connection for diverse power needs
Constructed with a durable polyamide housing material
Features a right angle orientation for efficient space management
Equipped with quick connect tab plating for enhanced connectivity
Low halogen content supports environmentally friendly practices
Rigorously tested for UL flammability rating compliance
Related links
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 14.5 mm Pitch 600V, 65A
- TE Connectivity Barrier Strip 9.53 mm Pitch 600V, 25A
- TE Connectivity Barrier Strip 14.5 mm Pitch 250V, 40A
- Toyogiken Barrier Strip 10 mm Pitch 600V, 30A
- Osada Barrier Strip 16 mm Pitch 600V, 100A
