TE Connectivity Barrier Strip, 12 Contact, 12 mm Pitch, 1 Row, 250V, 40A

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-346
Distrelec Article No.:
304-48-277
Mfr. Part No.:
1-1776302-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Barrier Strip

Number of Contacts

12

Pitch

12mm

Orientation

Right Angle

Current

40A

Housing Material

Polyamide 6

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3.5

Wire Size

0.3mm², 6mm²

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

100°C

Voltage

250V

Standards/Approvals

UL 94 V-2

Series

Europa

COO (Country of Origin):
DE
The TE Connectivity Barrier strip is specifically designed for wire-to-wire connections, offering an efficient and reliable solution for electrical applications. With a robust design featuring 12 positions and a 12 mm centreline, this product ensures optimal space management while delivering a high voltage rating of 250 V. Its compatibility with a range of wire sizes from 22 to 10 AWG makes it ideal for various power configurations. The polyamide 6 housing not only adds to its durability but also provides protection against adverse environmental conditions, enhancing longevity. Furthermore, the product's unique construction features brass terminals with tin plating, ensuring excellent conductivity and resistance to wear. Designed for easy panel mounting, it complements standard installation processes, making it a preferred choice for professionals in the electrical industry.

Offers excellent connectivity for both wire and cable applications

Features a single-row configuration, streamlining installations

Meets industry standards for flammability and compliance, ensuring safety

Designed to operate in a wide temperature range, suitable for diverse environments

Low halogen content supports compliance with environmental directives

Packaged in quantities of 25 to meet bulk purchasing needs

Compatible with various TE parts, enhancing flexibility in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy