TE Connectivity Barrier Strip, 12 Contact, 8 mm Pitch, 1 Row, 250V, 30A
- RS Stock No.:
- 471-425
- Distrelec Article No.:
- 304-57-896
- Mfr. Part No.:
- 1-1776295-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£226.44
(exc. VAT)
£271.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.44 | £9.058 |
*price indicative
- RS Stock No.:
- 471-425
- Distrelec Article No.:
- 304-57-896
- Mfr. Part No.:
- 1-1776295-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 12 | |
| Pitch | 8mm | |
| Orientation | Right Angle | |
| Current | 30A | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 26AWG | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 150°C | |
| Voltage | 250V | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 12 | ||
Pitch 8mm | ||
Orientation Right Angle | ||
Current 30A | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 26AWG | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 150°C | ||
Voltage 250V | ||
Series Europa | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity 12 Position Barrier Strip offers an exceptional solution for wire-to-wire connections, optimized for efficiency and safety. Designed with an 8 mm centerline, this product ensures a reliable and robust electrical connection with a single row configuration that simplifies installation in your applications. With a notable operating voltage of 250 V, it supports a wide wire range from 26 AWG to 12 AWG, making it versatile for various industrial uses. The panel mount design enhances its stability and ease of integration into existing setups, while its brown polyamide housing complements contemporary panel designs. Engineered to withstand temperatures from -35 to 150 °C, this barrier strip provides durability in demanding environments, ensuring a secure and dependable connection for your electrical systems.
Reliable wire-to-wire connectivity for diverse applications
Robust panel mount design for secure installation
Constructed to endure a wide operating temperature range
Compatible with various wire sizes for versatile applications
Equipped with quick connect tab plating for improved conductivity
Low halogen content, ensuring compliance with environmental standards
Easy integration with existing systems due to its compact configuration
Related links
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- Sato Parts Barrier Strip 8 mm Pitch 250V, 6A
