TE Connectivity Barrier Strip, 8 Contact, 10 mm Pitch, 1 Row, 250V, 30A
- RS Stock No.:
- 471-117
- Distrelec Article No.:
- 304-59-185
- Mfr. Part No.:
- 1776298-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£177.16
(exc. VAT)
£212.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.16 | £5.905 |
*price indicative
- RS Stock No.:
- 471-117
- Distrelec Article No.:
- 304-59-185
- Mfr. Part No.:
- 1776298-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 8 | |
| Pitch | 10mm | |
| Current | 30A | |
| Orientation | Right Angle | |
| Housing Material | Polyamide 6 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 24AWG | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Europa | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 8 | ||
Pitch 10mm | ||
Current 30A | ||
Orientation Right Angle | ||
Housing Material Polyamide 6 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 24AWG | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series Europa | ||
- COO (Country of Origin):
- DE
The TE Connectivity EUROPA terminal block is a cutting-edge component designed to enhance reliability and efficiency in wire-to-wire connections. Built for versatility, this connector features a compact design, making it ideal for applications where space is at a premium. With a robust construction crafted from polyamide and brass, it is well-equipped to withstand various environmental conditions while maintaining optimal performance. The innovative right-angle product orientation and easy panel mount feature facilitate straightforward installation, making it a preferred choice for professionals seeking quality and dependability in their electrical components. Equipped with a voltage rating of 250 V and capable of handling a current rating of 30 A, this terminal block is suitable for power circuit applications. Whether for industrial use or advanced DIY projects, this terminal block provides an excellent solution for efficient connectivity.
Designed with a right-angle orientation for easier installation
Constructed from high-quality polyamide for durability and thermal stability
Accommodates wire sizes ranging from 24 to 12 AWG for versatile applications
Features 8 positions in a compact footprint for efficient use of space
Mounting options include 3.1mm diameter holes for secure attachment
Low halogen materials ensure compliance with environmental safety standards
Equipped with quick connect tab plating for reliable electrical contact
Suitable for various applications, including power circuit integration
Related links
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 9.53 mm Pitch 300V, 20A
- TE Connectivity Barrier Strip 8.26 mm Pitch 300V, 15A
