TE Connectivity Barrier Strip, 5 Contact, 12 mm Pitch, 1 Row, 250V, 40A
- RS Stock No.:
- 473-088
- Distrelec Article No.:
- 304-59-187
- Mfr. Part No.:
- 1776302-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 473-088
- Distrelec Article No.:
- 304-59-187
- Mfr. Part No.:
- 1776302-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 5 | |
| Pitch | 12mm | |
| Orientation | Right Angle | |
| Current | 40A | |
| Contact Material | Brass | |
| Housing Material | Polyamide 6 | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3.5 | |
| Wire Size | 22AWG | |
| Minimum Operating Temperature | -35°C | |
| Voltage | 250V | |
| Maximum Operating Temperature | 100°C | |
| Series | Europa | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 5 | ||
Pitch 12mm | ||
Orientation Right Angle | ||
Current 40A | ||
Contact Material Brass | ||
Housing Material Polyamide 6 | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3.5 | ||
Wire Size 22AWG | ||
Minimum Operating Temperature -35°C | ||
Voltage 250V | ||
Maximum Operating Temperature 100°C | ||
Series Europa | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- US
The TE Connectivity 5 Position Barrier Strip is engineered for optimal wire-to-wire connectivity, promoting reliability in panel-mounted applications. Designed for a 12 mm centreline, this robust component accommodates a range of wire sizes from 22 to 10 AWG, ensuring compatibility with diverse wiring configurations. With a right-angle orientation and natural colour, it seamlessly integrates into various environments while maintaining an unobtrusive aesthetic. Rated for an operational voltage of up to 250 V, this barrier strip is capable of handling demanding power circuit applications, with its durable brass contacts ensuring maximum current ratings of 40 A. This versatile solution is ideal for applications that require dependable connections in compact spaces, delivering exceptional performance and safety standards.
Designed for wire-to-wire connections to enhance system integration
Robust construction for reliability in critical applications
Right-angle orientation for efficient space utilisation
Natural colour provides a discrete appearance in installations
Highly versatile for use across various wiring configurations
Brass contact material ensures durability and longevity
Supports a wide operating temperature range for diverse environments
Compliant with industry standards for peace of mind
Optimally packaged for safe transport and storage
Related links
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 12 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 14.5 mm Pitch 250V, 40A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 10 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
- TE Connectivity Barrier Strip 8 mm Pitch 250V, 30A
