TE Connectivity Barrier Strip, 3 Contact, 12 mm Pitch, 1 Row, 250V, 40A

Subtotal (1 pack of 60 units)*

£151.97

(exc. VAT)

£182.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.97£2.533

*price indicative

RS Stock No.:
475-903
Distrelec Article No.:
304-63-187
Mfr. Part No.:
1776302-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

Barrier Strip

Pitch

12mm

Orientation

Right Angle

Current

40A

Housing Material

Polyamide 6

Contact Material

Brass

Contact Plating

Tin

Number of Rows

1

Screw Size

M3.5

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

100°C

Voltage

250V

Standards/Approvals

UL 94 V-2

Series

Europa

Length

31.5mm

COO (Country of Origin):
US
The TE Connectivity Barrier strip connector is designed for wire-to-wire applications, providing reliable connectivity in various power distribution systems. With a compact design featuring 3 positions and a 12 mm centreline, this connector supports a wide range of wire sizes, meaning it can accommodate different installation requirements with ease. The connector's robust construction ensures durability, while its versatile application across different industries makes it an essential component for electrical assemblies. Rated for a voltage of 250 V and a current up to 40 A, this product guarantees consistent performance, making it ideal for various wiring needs, from automotive to industrial machinery. Utilising premium materials, this connector also meets stringent compliance standards, ensuring safety and reliability under various operational conditions.

Designed for ease of use in wire-to-wire connections

Constructed to withstand harsh operating environments

Facilitates quick and secure installations

Features a natural colour for easy identification within assemblies

Consists of brass terminals with tin plating for enhanced conductivity

Specially rated for high current applications, ensuring robust performance

Compliant with important industry standards for safety and reliability

Offers compatibility with a variety of wire sizes for flexibility

Highlights a panel mount type for simplified integration into systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy