NTN 1207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£29.01

(exc. VAT)

£34.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.01

*price indicative

RS Stock No.:
732-747
Mfr. Part No.:
1207S
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

5100N

Dynamic Load Rating

15900N

Series

120

Bore Type

Round

Limiting Speed

10000rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is expertly designed to accommodate various applications requiring precision and durability. With its robust pressed steel cage and an open design, this self-aligning ball bearing promotes efficient operation and long-lasting performance. Its internal diameter measures 35 mm, while the external diameter is 72 mm, ensuring a snug fit in diverse mechanical assemblies. This bearing's radial clearance class is CN, and it features a low mass of just 0.33 kg, making it Ideal for lightweight applications. With a proven capacity to handle dynamic and static loads effectively, this bearing facilitates optimal operational efficiency across numerous industrial settings.

Double row configuration ensures increased load capacity

Open design allows easy access for lubrication

Pressed steel cage enhances durability and longevity

Radial clearance class CN optimizes performance in standard applications

Dynamic load capacity of 15900000 mN ensures reliability

Static load capacity of 5100000 mN handles heavy loads with ease

Fatigue limit load of 210000 mN minimizes risk of failure over time

Temperature tolerance ranging from 253.15 K to 393.15 K adapts to varying operating conditions

Minimum shoulder diameter allows for precise fitting in constrained spaces

Max shaft and housing fillet radius of 1 mm ensures compatibility with various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy