NTN 2207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£36.67

(exc. VAT)

£44.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.67

*price indicative

RS Stock No.:
699-928
Mfr. Part No.:
2207SC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

23mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

6.6kN

Dynamic Load Rating

21.7kN

Series

22 Series

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Ball Bearing is an essential component designed for enhanced performance and durability in rotational applications. Engineered with a pressed steel cage, this open bearing provides excellent self-alignment capabilities, ensuring smooth operation even in misaligned installations. Its robust construction and precision design yield impressive radial and axial load capacities, making it Ideal for a range of engineering solutions. Operating efficiently in varying conditions, it maintains operational reliability with a wide temperature range, thereby extending the bearing's lifecycle and ensuring optimal machinery performance.

Dynamic load capacity of 21,700,000 mN supports heavy-duty applications

Static load capacity of 6,600,000 mN ensures stability under stationary conditions

Fatigue limit load of 320,000 mN guarantees durability under continuous operation

Designed for easy installation, reducing maintenance time and costs

Precision class P0 allows for optimum performance in machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy