NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£27.34

(exc. VAT)

£32.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.34

*price indicative

RS Stock No.:
706-808
Mfr. Part No.:
1207SK
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

72mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Internal Clearance

CN

Static Load Rating

5.1kN

Dynamic Load Rating

15.9kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is designed to offer superior performance and reliability in various applications. Engineered with a pressed steel cage and tapered bore, this bearing ensures effortless alignment and reduced friction, making it Ideal for dynamic loads. Its robust construction features reliable dimensional tolerances that cater to both radial and axial loads. With operational efficiency enhanced by an impressive load capacity and a wide operational temperature range, this bearing is a quintessential choice for machinery requiring durability and precision.

Internal diameter of 35 mm enhances compatibility with various shafts

Dynamic load capacity of 15900000 mN guarantees exceptional performance even under challenging conditions

Static load capacity of 5100000 mN allows for reliable functionality in stationary applications

Fatigue limit load of 210000 mN ensures durability and longevity under repeated stress

Radial clearance class CN supports versatile application needs

Operational temperature range from 253.15 °K to 393.15 °K accommodates a variety of environments

Precision class P0 affirms adherence to strict tolerances for superior reliability

Min shoulder diameter of 41.5 mm and max shoulder diameter of 46 mm enable versatile mounting options

Max fillet radius of 1 mm allows for smoother transitions in assembly

Associated sleeve reference ensures seamless integration with compatible components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy