NTN 1207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD

Image representative of range

Subtotal (1 unit)*

£27.34

(exc. VAT)

£32.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.34

*price indicative

RS Stock No.:
706-810
Mfr. Part No.:
1207SKC3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

2

Static Load Rating

5.1kN

Internal Clearance

C3

Dynamic Load Rating

15.9kN

Bore Type

Tapered

Series

12 Series

Limiting Speed

8500rpm

Bearing Type

Self-Aligning

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Double Row Self Aligning Ball Bearing is engineered for optimal performance and reliability in various applications. Designed with a pressed steel cage and a tapered bore, this bearing significantly reduces friction and enhances operational efficiency. Its impressive internal and external diameters of 35 mm and 72 mm, respectively, make it Ideal for accommodating substantial radial loads while ensuring minimal maintenance. Capable of existing in challenging temperature conditions, with operation limits ranging from -20°C to 120°C, this bearing stands out for its robustness and precision, making it a preferred choice for demanding industrial environments.

Double row configuration ensures superior load distribution and increased durability

Self aligning design accommodates shaft misalignments enhancing operational versatility

Pressed steel cage provides added strength and reduces overall weight without compromising performance

Min and max operating temperatures of 253.15 K to 393.15 K allow for versatile application in extreme conditions

Radial clearance class C3 enables improved bearing performance under high load scenarios

Dynamic load rating of 15900000 mN supports exceptional operational capabilities

Static load rating of 5100000 mN ensures reliability even under stationary conditions

Fatigue limit load of 210000 mN prolongs service life and reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy