NTN 2207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-929
- Mfr. Part No.:
- 2207SK
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£37.42
(exc. VAT)
£44.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.42 |
*price indicative
- RS Stock No.:
- 699-929
- Mfr. Part No.:
- 2207SK
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 21.7kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 21.7kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is engineered for superior performance in various applications, featuring a robust design that ensures effective load handling and reliability. With its pressed steel cage and tapered bore, this bearing is built to facilitate seamless operation while reducing friction. Specifically designed for radial loads, it is Ideal for configurations requiring precise alignment, even under challenging conditions. Providing a range of operational temperatures, this bearing is suitable for diverse environments, ensuring it meets rigorous industry standards without compromise.
Minimises operational friction, contributing to energy efficiency
Designed with a tapered bore for ease of installation
Optimised for a temperature range of -20°C to +120°C operational range
Minimises clearance with a radial clearance class of CN for precise fit
Featuring a fatigue limit load to withstand continual use without failure
Suitable for both oil and grease lubrication to cater to varied maintenance preferences
Related links
- NTN 1207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD

