NTN 2207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-930
- Mfr. Part No.:
- 2207SKC3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£37.42
(exc. VAT)
£44.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.42 |
*price indicative
- RS Stock No.:
- 699-930
- Mfr. Part No.:
- 2207SKC3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 6.6kN | |
| Dynamic Load Rating | 21.7kN | |
| Bore Type | Tapered | |
| Series | 22 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 6.6kN | ||
Dynamic Load Rating 21.7kN | ||
Bore Type Tapered | ||
Series 22 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is expertly designed to accommodate misalignment and enhance performance in diverse applications. This innovative bearing features a pressed steel cage and tapered bore while maintaining an open structure, allowing for effective functionality in various operating conditions. With an internal diameter of 35 mm and an external diameter of 72 mm, this bearing ensures robust support and reliability. It is suitable for applications that require a high degree of radial load capacity and operational efficiency, making it indispensable for machinery and equipment relying on precision and longevity.
Radial clearance class C3 supports higher loads without compromising performance
Dynamic load capacity of 21,700,000 mN provides exceptional reliability
Static load capacity of 6,600,000 mN ensures stable operations even under heavy loads
Fatigue limit load of 320,000 mN deems it suitable for prolonged use
Operational temperature range from 253.15 °K to 393.15 °K expands application versatility
Max oil lubrication limit speed of 60,000 °/s supports high-speed operations
Open design facilitates easy maintenance and lubrication access
Related links
- NTN 1207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 1207KC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD

