NTN 2207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- RS Stock No.:
- 699-927
- Mfr. Part No.:
- 2207S
- Brand:
- NTN
Subtotal (1 unit)*
£38.50
(exc. VAT)
£46.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.50 |
*price indicative
- RS Stock No.:
- 699-927
- Mfr. Part No.:
- 2207S
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 23mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 21.7kN | |
| Series | 22 Series | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 23mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 21.7kN | ||
Series 22 Series | ||
Limiting Speed 8500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing is designed to provide exceptional performance in various applications requiring reliable rotational support. Featuring a robust pressed steel cage, this bearing is engineered for durability and efficient operation, facilitating smooth movement while accommodating slight misalignments. With a dynamic load capacity of 21,700,000 mN and a static load capacity of 6,600,000 mN, it ensures optimal functionality under varying loads. Its versatility makes it Ideal for a range of machinery, where dependable bearing performance plays a Crucial role in overall operational efficiency.
Dynamic load rating supports heavy-duty applications, ensuring reliability
Static load capacity designed for maintaining operational integrity under rest conditions
Fatigue limit load enhances longevity in high-stress environments
Min operating temperature capability allows use in low-temperature conditions
Max operating temperature capability ensures stable performance in varying thermal settings
Robust design suitable for oil and grease lubrication, providing flexibility for different environments
Related links
- NTN 1207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207S 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 1207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SK 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- NTN 2207SKC3 35 mm ID 2 Row Ball Bearing -, 72 mm OD
- SNR 2207EEG15 35 mm ID 2 Row Ball Bearing -, 72 mm OD

