NTN 608ZZ/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.12

*price indicative

RS Stock No.:
705-764
Mfr. Part No.:
608ZZ/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

1400N

Internal Clearance

CN

Dynamic Load Rating

3.7kN

Bore Type

Round

Series

608

Limiting Speed

5334rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing delivers exceptional performance in various applications. Designed for radial contact, it features a robust pressed steel cage and shields on both sides, ensuring efficient operation and longevity. Its internal diameter of 8 mm and external diameter of 22 mm make it Ideal for tight spaces while maintaining durability. This bearing supports radial loads and offers excellent reliability, making it a valuable component in machinery and equipment across industries.

Fatigue limit load of 97,000 mN enhances durability over time

Grease lubrication limit speed of 192,000 °/s supports high-speed applications

Operating temperature range of 233.15 °K to 423.15 °K provides versatility in diverse environments

Min shoulder diameter of 10 mm and max shoulder diameter of 20 mm facilitate seamless integration into various systems

Max shaft & housing fillet radius of 0.3 mm allows for smoother interactions in mechanical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy