NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 698-659
- Mfr. Part No.:
- 608LLB/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£7.46
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.46 |
*price indicative
- RS Stock No.:
- 698-659
- Mfr. Part No.:
- 608LLB/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.4kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.7kN | |
| Bore Type | Round | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.4kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.7kN | ||
Bore Type Round | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep groove ball bearing is engineered to provide superior performance and reliability in various mechanical applications. Designed with a single row and radial contact, this bearing features a pressed steel cage and non-contact Seals on both sides, ensuring longevity and efficient operation. Ideal for use in environments requiring minimal maintenance and maximum durability, this bearing supports a dynamic load of 3,700,000 mN and a static load of 1,400,000 mN. Its Compact dimensions, with an internal diameter of 8 mm and an external diameter of 22 mm, make it suitable for a wide array of applications, whilst ensuring seamless integration into your machinery.
Compact design enables versatility in various applications
Pressed steel cage enhances durability and weight management
Non-contact Seals prevent contamination while maintaining easy maintenance
Dynamic load capacity of 3,700,000 mN ensures robustness under stress
Static load capacity of 1,400,000 mN provides reliability for stationary applications
Fatigue limit load of 97,000 mN optimises performance over time
Radial clearance class CN accommodates normal operational tolerances
Temperature range from -25°C to 110°C provides resilience in extreme conditions
Maximum lubrication limit speed of 192,000 °/s ensures efficient operation
Related links
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

