NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.12

*price indicative

RS Stock No.:
705-765
Mfr. Part No.:
608ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

8mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1.4kN

Dynamic Load Rating

3.7kN

Series

60 Series

Limiting Speed

32000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing, ensuring efficient radial contact and optimal performance in various applications. This product features a robust pressed steel cage and shields on both sides, effectively protecting the internal components from contaminants. With precise dimensions, including an internal diameter of 8 mm and external diameter of 22 mm, it ensures compatibility with a wide range of machinery. This bearing's design prioritises durability and stability, making it a VITAL component in mechanical assemblies that require consistent rotational performance under load.

Minimum internal fillet radius of 0.3 mm supports optimal fit in assemblies

Radial clearance class C3 allows for increased load capacity

Dynamic load rating of 3700000 mN ensures robust performance

Lightweight design, with a mass of just 0.012 kg, facilitates easier installation

Grease lubrication limit speed of 192000 °/s promotes efficient operation

Wide operating temperature range from 233.15 °K to 423.15 °K accommodates diverse environments

Min shoulder diameter of 10 mm and max shoulder diameter of 20 mm for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy