SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 706-984
- Mfr. Part No.:
- 608ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.98 |
*price indicative
- RS Stock No.:
- 706-984
- Mfr. Part No.:
- 608ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 3.45kN | |
| Series | 608 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 3.45kN | ||
Series 608 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is expertly designed to provide enhanced performance and reliability in various applications. This precision-engineered bearing features a pressed steel cage and is equipped with shields on both sides, ensuring optimal protection against contaminants. With its economical internal and external diameters, it is Ideal for utilisation in machinery that requires consistent rotational speed and load-carrying capabilities. This bearing serves as an essential component for improved operational efficiency and durability, making it a preferred choice for industries requiring high standards of quality and performance.
Designed for a wide operating temperature range from -30°C to 120°C, accommodating varied environments
Noise and vibration level reduced thanks to strategically calibrated bearing frequencies
Fatigue limit load of 60,000 mN enhances longevity and reliability under cyclic loads
Min shoulder diameter IR as low as 10 mm allows compatibility with smaller assemblies
Offers an effective radial clearance class C3 to meet varying operational requirements
Related links
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EEC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 608-2RSR-HLN-C3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- FAG 608-2RSR-HLN 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

