NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 643-779
- Mfr. Part No.:
- 608DDC3
- Brand:
- NSK
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.48 |
*price indicative
- RS Stock No.:
- 643-779
- Mfr. Part No.:
- 608DDC3
- Brand:
- NSK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 1370N | |
| Dynamic Load Rating | 3650N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 28000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 8mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 1370N | ||
Dynamic Load Rating 3650N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 28000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Non Compliant
- COO (Country of Origin):
- ID
The NSK Extra small ball bearing designed for precision and durability in compact applications. It has an 8 mm bore diameter, 22 mm outer diameter, and 7 mm width, making it ideal for miniature mechanical systems. The bearing contains 7 balls, each with a diameter of 3.969 mm, and offers a basic dynamic load rating of 3,650 N and a static load rating of 1,370 N. It supports high-speed operation up to 28,000 rpm with grease lubrication, ensuring reliable performance in tight spaces.
Robust and compact construction for space efficient installation
High quality bearing steel ensures excellent durability
Lightweight design
Related links
- NSK 608DD 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608ZZ 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608EEC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

