NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- RS Stock No.:
- 705-763
- Mfr. Part No.:
- 608LLUC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.51
(exc. VAT)
£4.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.51 |
*price indicative
- RS Stock No.:
- 705-763
- Mfr. Part No.:
- 608LLUC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 8mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 3.7kN | |
| Series | 60 Series | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 8mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 3.7kN | ||
Series 60 Series | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is engineered for precision and durability, serving as an essential component in various mechanical systems. This bearing is meticulously crafted with a pressed steel cage and contact Seals on both sides, ensuring optimal performance and longevity. Designed to accommodate radial loads, it provides reliable operation under demanding conditions. Exceptionally lightweight at just 0.012 kg, this bearing is suitable for applications requiring Compact designs while maintaining robustness. The internal and external diameters make it Ideal for a broad range of engineering projects, promoting efficiency and contributing to reduced operational downtime.
Features a dynamic load capacity of 3,700,000 mN for heavy-duty applications
Static load capacity of 1,400,000 mN ensures reliability in stationary conditions
Boasts a high fatigue limit load of 97,000 mN for enhanced longevity
Designed with a coefficient of 12.5 for effective performance under varied conditions
Min operating temperature of -25°C and max of 110°C for versatile usage
Related links
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NSK 608DDC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SNR 608ZZC3 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

