NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 705-980
- Mfr. Part No.:
- 627ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.00 |
*price indicative
- RS Stock No.:
- 705-980
- Mfr. Part No.:
- 627ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 7mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 3.7kN | |
| Series | 62 Series | |
| Limiting Speed | 32000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 7mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 3.7kN | ||
Series 62 Series | ||
Limiting Speed 32000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in various applications. This product serves as a VITAL component for reducing friction and ensuring smooth rotational movement in machinery. With its pressed steel cage design, this bearing efficiently manages radial and axial loads, making it Ideal for both industrial and commercial use. Its robust construction guarantees durability under extreme conditions, while the Compact dimensions of 7 mm internal diameter and 22 mm external diameter cater to a wide range of installations. This bearing is designed to maintain operational integrity even in demanding settings, showcasing ntn's commitment to quality and innovative engineering.
Optimised design supports radial contact, enhancing operational efficiency
Pressed steel cage construction offers durability and long-lasting performance
Min operating temperature of 233.15 K ensures reliability in low-temperature environments
Max operating temperature of 423.15 K allows functionality even in high heat scenarios
Dynamic load capacity of 3.7 million mN accommodates substantial weight and stress
Static load capacity of 1.4 million mN provides stable support for stationary applications
Fatigue limit load of 97,000 mN ensures longevity in high-use situations
Compact dimensions facilitate easy integration into a variety of mechanical systems
Coefficient of friction of 12.5 promotes smooth motion and energy efficiency
Grease lubrication limit speed of 192,000 °/s supports high-speed applications
Related links
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SNR 627ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 608LLB/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900LLBC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608ZZC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900LLU/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608LLUC3/5K 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD

