NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£3.47

(exc. VAT)

£4.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.47

*price indicative

RS Stock No.:
705-978
Mfr. Part No.:
627LLUC3/1K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

7mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.4kN

Internal Clearance

C3

Dynamic Load Rating

3.7kN

Series

62 Series

Limiting Speed

32000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing is designed for efficient radial contact, ensuring reliable performance in various applications. Crafted with precision, this ball bearing features a pressed steel cage and contact Seals on both sides, providing superior protection against contaminants. With an internal diameter of 7 mm and an external diameter of 22 mm, it fits seamlessly into Compact spaces while delivering outstanding load handling capabilities. The dynamic and static load ratings of 3,700,000 mN and 1,400,000 mN respectively, coupled with a fatigue limit load of 97,000 mN, make it an excellent choice for demanding operational conditions. Ideal for use in industries needing Durable and high-performance bearings, it meets the highest standards of reliability.

Robust construction with pressed steel cage enhances durability

Dual contact Seals on both sides protect against contamination

Radial clearance class C3 optimises performance under varying load conditions

High dynamic load rating ensures reliability in high-stress applications

Min internal diameter of 7 mm allows for Compact installations

Max operating temperature range ensures versatility across environments

Fatigue limit load ensures longevity under cyclical loading conditions

Co-efficient of 12.5 contributes to smooth operations

Grease lubrication limit speed helps in maintaining optimal performance

Min shoulder diameter specifications ensure compatibility with various assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy