SNR 627EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 707-006
- Mfr. Part No.:
- 627EEC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.18 |
*price indicative
- RS Stock No.:
- 707-006
- Mfr. Part No.:
- 627EEC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 1.37kN | |
| Dynamic Load Rating | 3.45kN | |
| Series | 627 | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 1.37kN | ||
Dynamic Load Rating 3.45kN | ||
Series 627 | ||
Limiting Speed 26000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is specifically designed to facilitate smooth, radial contact in various applications. With a Compact internal diameter of 7 mm and an external diameter of 22 mm, this bearing ensures precise fit and enhanced performance. Its pressed steel cage and contact Seals on both sides effectively prevent contamination, making it Ideal for demanding environments. The innovative construction not only allows for operating speeds up to 156,000 °/s but also accommodates a temperature range from -20 °C to 120 °C. This reliability under high loads and extreme temperatures epitomises the Advanced engineering and quality synonymous with ntn.
Robust pressed steel cage enhances durability and load distribution under stress
Superior dynamic load rating of 3,450,000 mN ensures reliable operation even under high loads
Static load rating of 1,370,000 mN provides stability and longevity in various applications
Meets a wide temperature operating range of -20 °C to 120 °C, ensuring adaptability in varying environments
High mechanical limit speed of up to 156,000 °/s for outstanding performance in high-speed applications
Min shoulder diameter adaptability allows a fit for varied installation requirements, enhancing versatility
Related links
- SNR 627ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- FAG 627-2RSR-CO7 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD

