SNR 627ZZC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 707-007
- Mfr. Part No.:
- 627ZZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.74 |
*price indicative
- RS Stock No.:
- 707-007
- Mfr. Part No.:
- 627ZZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 7mm | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 3.45kN | |
| Series | 627 | |
| Limiting Speed | 41000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 7mm | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 3.45kN | ||
Series 627 | ||
Limiting Speed 41000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Deep Groove Ball Bearing is designed for superior performance in radial load applications. This robust bearing features a pressed steel cage and shields on both sides, ensuring enhanced durability and protection against contaminants. With an internal diameter of 7 mm and an external diameter of 22 mm, it provides a reliable solution for various mechanical assemblies. Engineered to operate efficiently within a temperature range of -30°C to 120°C, this bearing offers outstanding mechanical stability and longevity, making it Ideal for high-speed and high-load conditions. With a mass of just 0.013 kg, its lightweight design complements its formidable strength, ensuring seamless operation in diverse environments.
High dynamic load capacity of 3,450,000 mN for vigorous applications
Robust static load rating of 1,370,000 mN ensures reliability under stationary conditions
Fatigue limit load of 60,000 mN enhances durability during prolonged use
Optimised for reference thermal speed up to 180,000 °/s for high-speed applications
Employs a radial clearance class C3 for improved performance in varied conditions
Min operating temperature of -30°C and max temperature of 120°C ensure versatility in extreme environments
Precision-engineered bearing frequencies improve machine performance and reduce vibration
Compact design with minimum shoulder diameters supports space-efficient installations
Related links
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SNR 627EEC3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627LLUC3/1K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSL 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2RSH/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- SKF 627-2Z/C3 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- FAG 627-2RSR-CO7 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD

