NTN 608LLU/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£3.69

(exc. VAT)

£4.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£3.69

*price indicative

RS Stock No.:
705-762
Mfr. Part No.:
608LLU/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

8mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

7mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1400N

Dynamic Load Rating

3.7kN

Series

608

Bore Type

Round

Limiting Speed

3834rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Deep Groove Ball Bearing designed for improved performance and reliability. With a robust pressed steel cage and contact Seals on both sides, this bearing ensures effective protection against contaminants while maintaining optimal lubrication. Ideal for various applications, its radial contact design facilitates smooth operation, making it a perfect choice for both industrial and commercial use. The Compact dimensions of this bearing, with an internal diameter of 8 mm and external diameter of 22 mm, make it versatile for different setups where space might be a constraint.

Dual contact Seals provide additional protection against contamination

Excellent dynamic load capacity of 3700000 mN ensures reliability under stress

Static load capacity of 1400000 mN offers stability for static applications

Lower dynamic friction enhances operational efficiency and longevity

Mimimal internal clearance maximises performance for precise applications

Wide temperature range of -25°C to 110°C accommodates diverse operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy