NTN 6900ZZC3/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD

Image representative of range

Subtotal (1 unit)*

£16.59

(exc. VAT)

£19.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£16.59

*price indicative

RS Stock No.:
705-460
Mfr. Part No.:
6900ZZC3/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

22mm

Race Width

6mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

1270N

Dynamic Load Rating

2.99kN

Series

690

Bore Type

Round

Limiting Speed

5000rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact, making it an Ideal choice for various applications. With a pressed steel cage and dual shields, this bearing is designed to ensure longevity while effectively managing loads. The internal diameter of 10 mm and external diameter of 22 mm provide the perfect fit for Compact machinery, enhancing operational efficiency. This bearing operates smoothly under dynamic loads, achieving remarkable performance at high speeds up to 180,000 °/s. Its robust construction also allows for operation in temperatures ranging from -40°C to 150°C, ensuring reliability in challenging environments.

Designed for radial contact to maintain stability under load

Equipped with a pressed steel cage for enhanced durability

Dual shields provide protection against contaminants

Supports high-speed applications with a lubrication limit speed of 180,000 °/s

Operates efficiently in extreme temperature ranges from -40°C to 150°C

Low mass of 0.009 kg contributes to overall machine efficiency

Radial clearance class C3 enables higher tolerance for better performance

Min shoulder diameter of 12 mm allows for versatile applications in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy