NTN 627LLU/5K 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS Stock No.:
- 705-977
- Mfr. Part No.:
- 627LLU/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£3.64
(exc. VAT)
£4.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.64 |
*price indicative
- RS Stock No.:
- 705-977
- Mfr. Part No.:
- 627LLU/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 7mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1400N | |
| Dynamic Load Rating | 3.7kN | |
| Series | 627 | |
| Bore Type | Round | |
| Limiting Speed | 5334rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 7mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1400N | ||
Dynamic Load Rating 3.7kN | ||
Series 627 | ||
Bore Type Round | ||
Limiting Speed 5334rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to provide exceptional performance in radial contact applications. This bearing features a pressed steel cage and contact Seals on both sides, ensuring reliability and longevity even under demanding conditions. With an internal diameter of 7 mm and an external diameter of 22 mm, it is specifically crafted for precise fit and functionality across a variety of mechanical systems. The design caters to both dynamic and static loads, making it suitable for various industrial applications while maintaining a Compact footprint. It is an Ideal choice for those seeking high-quality bearings that deliver optimal performance and durability.
Designed for radial contact, ensuring smooth operation under load
Press steel cage offers enhanced structural integrity and reliability
Double contact Seals protect against contaminants, extending lifespan
Rated dynamic load of 3.7 million mN supports various applications
Static load rating of 1.4 million mN provides stability under stationary conditions
Fatigue limit load of 97,000 mN ensures safety in high-speed operations
Operating temperature range from -25°C to 110°C for versatile use
Compact dimensions promote space-saving installations
Related links
- NTN 627ZZC3/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 627ZZ/5K 1 Row Deep Groove Ball Bearing - 7 mm ID, 22 mm OD
- NTN 608LLBC3/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 608LLU/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NTN 6900ZZC3/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 6900LLB/5K 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- NTN 608ZZ/5K 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 627-2RSH 1 Row Ball Bearing - 7 mm ID, 22 mm OD

