NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-807
- Mfr. Part No.:
- 6209ZZNR/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£57.53
(exc. VAT)
£69.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.53 |
*price indicative
- RS Stock No.:
- 704-807
- Mfr. Part No.:
- 6209ZZNR/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 36kN | |
| Series | 6209 | |
| Bore Type | Round | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 36kN | ||
Series 6209 | ||
Bore Type Round | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed for high-performance applications, ensuring durability and reliable operation. Built with a pressed steel cage and equipped with shields on both sides, this bearing offers effective protection against contaminants while maintaining optimal lubrication. With an internal diameter of 45 mm and an external diameter of 85 mm, it is suitable for a variety of mechanical environments. Its robust construction can handle dynamic loads of up to 36,000,000 mN, making it Ideal for demanding tasks while providing longevity in service. This bearing is a perfect choice for industries seeking efficient and dependable solutions.
Designed for radial contact ensuring smooth and efficient operation
Pressed steel cage enhances structural integrity while minimising weight
Snap ring feature allows for easy installation and secure fitting
Effective at maintaining performance even under high loads and speeds
Min and max shoulder diameters provide flexibility in design applications
Outstanding dynamic and static load capacities contribute to varied operational requirements
Temperature resilience supports performance across a broad range of environments
Min fillet radius design improves compatibility in tight spaces enhancing versatility
Related links
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

