NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-524
- Mfr. Part No.:
- 6209ZZCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.08
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.08 |
*price indicative
- RS Stock No.:
- 705-524
- Mfr. Part No.:
- 6209ZZCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Round | |
| Series | 620 | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Internal Clearance CM | ||
Dynamic Load Rating 36kN | ||
Bore Type Round | ||
Series 620 | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing designed primarily for radial contact applications. It excels in providing dependable performance in various mechanical systems, thanks to its pressed steel cage design and dual shields that enhance durability by preventing contamination. With an internal diameter of 45 mm and an external diameter of 85 mm, this bearing offers precise fitment and effective load distribution, making it Ideal for demanding operational environments. It is engineered to support heavy loads and withstand variable temperatures, ensuring longevity and reliability.
Dual shields protect against dust and moisture ingress, prolonging lifespan
Dynamic load capacity of 36,000,000 mN ensures excellent load management
Static load capacity of 20,400,000 mN accommodates heavy stationary loads
Lightweight at 0.398 kg, facilitating easy handling and installation
Temperature operating range from -40°C to 150°C for versatility in environments
Grease lubrication limit speed of 46,800 °/s allows for high-speed applications
Related links
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

