NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£61.28

(exc. VAT)

£73.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.28

*price indicative

RS Stock No.:
704-795
Mfr. Part No.:
6209LLUNR/2AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Race Material

Steel

Ball Material

Steel

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

20.4kN

Dynamic Load Rating

36kN

Series

6209

Bore Type

Round

Limiting Speed

5200rpm

Bearing Type

Deep Groove

Race Type

Deep Groove

Flange Outside Diameter

85mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is designed to deliver reliable performance in varied applications. Offering radial contact and robust construction, this bearing features a pressed steel cage and integrated snap ring, ensuring optimal durability and efficiency in operational environments. With contact Seals installed on both sides, it effectively maintains lubrication while preventing contamination. This product is meticulously engineered for smooth operation and longevity, making it an Ideal choice for various industrial uses.

Designed for radial contact ensuring reliable support for rotating elements

Pressed steel cage contributes to enhanced durability and stability under load

Snap ring included for easy installation and secure retention

Sealed on both sides to protect against dirt and moisture ingress

Internal and external diameters of 45 mm and 85 mm provide versatile application potential

Dynamic load capacity of 36000000 mN ensures robust performance in demanding situations

Low mass of 0.398 kg enhances operational efficiency and reduces energy consumption

Wide operational temperature range provides flexibility across various working conditions

Lubricated for life minimising maintenance and maximising uptime

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy