NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD

Image representative of range

Subtotal (1 unit)*

£44.91

(exc. VAT)

£53.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.91

*price indicative

RS Stock No.:
704-806
Mfr. Part No.:
6209ZZC4/5K
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

C4

Static Load Rating

20.4kN

Dynamic Load Rating

36kN

Series

6209

Bore Type

Round

Limiting Speed

7800rpm

Flange Outside Diameter

85mm

Bearing Type

Deep Groove

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing offers exceptional performance and reliability in various applications. Designed to accommodate radial contact, this bearing features a pressed steel cage and shields on both sides, ensuring durability and reducing maintenance needs. With an internal diameter of 45 mm and an external diameter of 85 mm, it is perfect for applications requiring robust support. Boasting a radial clearance class of C4, this bearing is engineered to handle dynamic loads of up to 36,000,000 mN and is suitable for environments with operating temperatures ranging from 233.15 °K to 423.15 °K. The NTN Single Row Deep Groove Ball Bearing is an essential choice for ensuring smooth and efficient operation in machinery.

Manufactured by NTN ensuring TOP notch quality and reliability

Designed with a pressed steel cage for enhanced strength and longevity

Shields on both sides provide added protection against contaminants

Dynamic load capacity of 36000000 mN for optimal performance

Static load capacity reaches 20400000 mN for handling heavy loads

Fatigue limit load of 1600000 mN enhances durability over time

Operating temperature range of 233.15 °K to 423.15 °K allows for versatile applications

Min shoulder diameter of IR 51.5 mm optimises fit and stability

Max shoulder diameter of OR 78.5 mm accommodates various housing sizes

Radial clearance class C4 is Ideal for applications requiring flexibility and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy