NTN 6209ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-523
- Mfr. Part No.:
- 6209ZZC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£16.08
(exc. VAT)
£19.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.08 |
*price indicative
- RS Stock No.:
- 705-523
- Mfr. Part No.:
- 6209ZZC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 20400N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 36kN | |
| Series | 620 | |
| Bore Type | Round | |
| Limiting Speed | 1300rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 20400N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 36kN | ||
Series 620 | ||
Bore Type Round | ||
Limiting Speed 1300rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing are engineered for exceptional radial contact and performance. Designed with a pressed steel cage and enhanced with shields on both sides, these Bearing provide robust protection against contaminants, ensuring a reliable operation in various industrial applications. With a dynamic load capacity of 36,000,000 mN and a static load capacity of 20,400,000 mN, they are built to withstand substantial loads. Their technical specifications also include a minimum operating temperature of 233.15 K and a maximum temperature limit of 423.15 K, making them suitable for a wide range of environments. The Compact design, featuring minimal inner and outer ring widths, allows for efficient space utilization while maintaining high-quality performance.
Shields on both sides provide effective protection against debris
High dynamic load capacity suits demanding applications
Designed for high performance even in extreme temperature ranges
Suitable for various industries, maximising versatility
Compact size allows for installation in limited spaces
Efficient radial clearance aids in smoother operations
Related links
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NSK 6209ZZC3 1 Row Ball Bearing - 45 mm ID, 85 mm OD

