NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-793
- Mfr. Part No.:
- 6209LLBC3/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.94
(exc. VAT)
£40.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.94 |
*price indicative
- RS Stock No.:
- 704-793
- Mfr. Part No.:
- 6209LLBC3/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.4kN | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Round | |
| Series | 6209 | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Flange Outside Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 20.4kN | ||
Dynamic Load Rating 36kN | ||
Bore Type Round | ||
Series 6209 | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
Flange Outside Diameter 85mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for high performance in various industrial applications. Designed with a radial contact and pressed steel cage, it seamlessly accommodates radial loads while maintaining exceptional reliability. Featuring non-contact Seals on both sides, this bearing provides optimal protection against contaminants, ensuring long-lasting durability. With an internal diameter of 45 mm and an external diameter of 85 mm, it offers precise fitting and minimal friction, significantly enhancing operational efficiency. The robust construction, combined with a dynamic load rating of 36,000,000 mN, makes it an Ideal choice for demanding environments where performance and longevity are paramount.
Dynamic load rating of 36000000 mN elevates performance under weight
Pressed steel cage design combines strength and reduced weight
Non contact Seals on both sides safeguard internal components
Radial clearance class C3 accommodates thermal expansion for stability
Robust design supports a fatigue limit load of 1600000 mN
Min operating temperature of 248.15 °K ensures reliability in cold conditions
Max operating temperature of 383.15 °K maintains integrity under heat
Min shoulder diameter IR of 51.5 mm promotes Ideal fitting with equipment
Max shoulder diameter OR of 78.5 mm enhances application versatility
Related links
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD

