NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 704-794
- Mfr. Part No.:
- 6209LLBCM/5K
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£33.94
(exc. VAT)
£40.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.94 |
*price indicative
- RS Stock No.:
- 704-794
- Mfr. Part No.:
- 6209LLBCM/5K
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 36kN | |
| Bore Type | Round | |
| Series | 6209 | |
| Limiting Speed | 7800rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 85mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 36kN | ||
Bore Type Round | ||
Series 6209 | ||
Limiting Speed 7800rpm | ||
Race Type Plain | ||
Flange Outside Diameter 85mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is designed to provide reliable performance and superior durability in various applications. Its precision-engineered features ensure optimal radial contact, making it suitable for radial loads while maintaining a Compact design. With a pressed steel cage and non-contact seals, this bearing facilitates smooth operation and reduced friction, extending its service life. Ideal for industries requiring robust and efficient machinery, this bearing meets high performance standards, ensuring functionality even in challenging environments.
Internal diameter of 45 mm for versatile compatibility
External diameter of 85 mm allows for a balanced load distribution
Bearing width of 19 mm optimises space while supporting robust operations
Radial clearance class CM ensures excellent performance under varying load conditions
Lightweight design at 0.398 kg enhances ease of installation and reduces system inertia
Dynamic load capacity of 36000000 mN provides reliability under vigorous use
Static load capacity of 20400000 mN ensures safety and stability
Fatigue limit load of 1600000 mN contributes to longevity and dependability
Grease lubrication limit speed of 46800 °/s supports high-speed applications
Operating temperature range from -25 °C to 110 °C allows use in various environments
Related links
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUC3/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUCM/5K 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6912LLU/5K 1 Row Ball Bearing - 60 mm ID, 85 mm OD

