NTN 6209C3 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- RS Stock No.:
- 705-969
- Mfr. Part No.:
- 6209C3
- Brand:
- NTN
Image representative of range
Subtotal (1 unit)*
£13.28
(exc. VAT)
£15.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.28 |
*price indicative
- RS Stock No.:
- 705-969
- Mfr. Part No.:
- 6209C3
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Race Width | 19mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 20.4kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 36000N | |
| Series | 620 | |
| Bore Type | Round | |
| Limiting Speed | 7800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Race Width 19mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 20.4kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 36000N | ||
Series 620 | ||
Bore Type Round | ||
Limiting Speed 7800rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Ball Bearing offers reliable performance and durability for various applications. Designed to meet high standards, this component is engineered to withstand challenging conditions, making it suitable for numerous industrial settings. The unit's precision craftsmanship ensures optimal efficiency, promoting enhanced productivity in operation. With a strong emphasis on quality, this bearing contributes significantly to the overall reliability of machinery, ensuring minimal downtime and maintenance costs. Its robust design is particularly valued in the manufacturing sector, where efficiency and longevity are critical.
Precision engineering enhances efficiency and productivity
Minimises downtime, leading to reduced maintenance costs
Suitable for a wide range of industrial applications, ensuring versatility
Robust build promotes longevity, providing significant Value over time
Related links
- NTN 6209ZZC4/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZNR/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209LLBCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209NR 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 85 mm OD
- NTN 6209CM 1 Row Ball Bearing - 45 mm ID, 85 mm OD

