SNR 6004Z 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-666
- Mfr. Part No.:
- 6004Z
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£9.73
(exc. VAT)
£11.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.73 |
*price indicative
- RS Stock No.:
- 704-666
- Mfr. Part No.:
- 6004Z
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 5kN | |
| Dynamic Load Rating | 9.9kN | |
| Series | 6004 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 29000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 5kN | ||
Dynamic Load Rating 9.9kN | ||
Series 6004 | ||
Bore Type Deep Groove | ||
Limiting Speed 29000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 42mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for utmost precision and reliability in various rotational applications. Designed with a pressed steel cage and a shield on one side, this bearing ensures optimal radial contact, making it Ideal for scenarios where reliability and durability are paramount. With a Compact design featuring internal and external diameters of 20 mm and 42 mm respectively, it efficiently accommodates varying load conditions. The bearing's construction accommodates significant thermal and mechanical stresses, enhancing its performance in both dynamic and static load situations. It offers maximum operating temperatures of 120°C, ensuring great adaptability in tough environments.
Single row design provides robust performance for radial contact applications
Pressed steel cage delivers enhanced durability and structural integrity
Optimised for dynamic loads up to 9,900 kg and static loads of 5,000 kg
Fatigue limit load rated at 230 kg ensures longevity under repeated stress
Operating temperature range from -40°C to 120°C suits diverse operational conditions
Min shoulder diameter capability ensures tight fit in various assembly configurations
Reduced friction with a unique coefficient of 13.8 maximises operational efficiency
Minimal fillet radius accommodates tight design spaces without compromising strength
Reliable reference thermal and mechanical speeds promote consistent operational reliability
Related links
- SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NREE 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NEEC4 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD

