SNR 6004NEEC4 1 Row Bearing Kit - 20 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£13.20

(exc. VAT)

£15.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.20

*price indicative

RS Stock No.:
704-662
Mfr. Part No.:
6004NEEC4
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

C4

Static Load Rating

5kN

Dynamic Load Rating

9.9kN

Bore Type

Deep Groove

Series

6004

Limiting Speed

10000rpm

Flange Outside Diameter

42mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is engineered for seamless operation in various applications, ensuring a smooth and reliable performance. Designed with a deep groove configuration, it expertly accommodates both radial and axial loads, making it Ideal for diverse machinery and equipment. The robust stainless steel construction features contact Seals on both sides, providing enhanced durability and protection against contaminants. This bearing type is particularly suited for high-speed applications with a mechanical limit speed of up to 60,000 °/s, allowing it to perform optimally under demanding conditions. With precise dimensions and a lightweight design, this bearing is an excellent choice for improved efficiency in your industrial or commercial systems.

Optimised for radial contact, providing exceptional load-carrying capabilities

Robustly designed with a pressed steel cage for improved stability

Sealed on both sides to minimise contamination and prolong service life

Lightweight construction at just 0.068 kg allows for better overall performance

Dynamic load rating of 9,900,000 mN ensures high durability under operational stress

Incorporates Advanced engineering for reliable functionality under adverse conditions

Minimises downtime with excellent radial clearance class C4

Ensures smooth operation with dynamic and static load ratings that enhance performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy