SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-120
- Mfr. Part No.:
- 6304G15C3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£11.62
(exc. VAT)
£13.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.62 |
*price indicative
- RS Stock No.:
- 700-120
- Mfr. Part No.:
- 6304G15C3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.9kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Deep Groove | |
| Series | 6304 | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.9kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Deep Groove | ||
Series 6304 | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is engineered for optimal performance in a variety of industrial applications. Designed to support radial loads with a radial contact configuration, this bearing boasts a polyamide cage for enhanced durability and reduced friction. With dimensions of 20 mm inner diameter and 52 mm outer diameter, it can effectively accommodate high-speed operations. The bearings capability to handle temperatures ranging from -20 °C to 120 °C guarantees reliability even in challenging environments. Its robust construction and precise engineering make it an Ideal choice for machinery requiring consistent and efficient operation.
Polyamide cage enhances durability and decreases friction
Supports radial loads with minimal operational noise
Offers a strong dynamic load capacity of 16,800,000 mN
Provides a fatigue limit load of 360,000 mN for enhanced longevity
Dynamic performance optimised with a reference thermal speed of 84,000 °/s
Max operating temperature of 120 °C ensures reliability in varying conditions
Min operating temperature reaches down to -20 °C for versatility
Dimensionally designed to maintain structural integrity across various set-ups
Related links
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEEC3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD

