SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£16.86

(exc. VAT)

£20.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.86

*price indicative

RS Stock No.:
700-123
Mfr. Part No.:
6304NEE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.9kN

Dynamic Load Rating

16.8kN

Series

6304

Bore Type

Deep Groove

Limiting Speed

9500rpm

Flange Outside Diameter

52mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is designed for robust performance in a range of applications, providing essential solutions for effective rotational motion. Featuring a pressed steel cage and contact Seals on both sides, it effectively retains lubrication while protecting the bearing from external contamination. This bearing model excels in dynamic and static load capacities, ensuring durability under operational pressures. With precise internal and external dimensions tailored for seamless integration, it is the Ideal choice for machinery requiring reliable and consistent performance.

Designed with a radial contact to optimise load distribution

Manufactured from high-quality materials, ensuring longevity and reliability

Features contact Seals on both sides to prevent contamination and retain lubrication

Offers a dynamic load capacity of 16,800,000 mN, enabling robust performance

Static load capability of 7,900,000 mN allowing it to withstand substantial forces

Fatigue limit load of 360,000 mN ensures durability over time

Mechanical limit speed of 57,000 °/s supports high-speed applications

Operating temperature range from -30 °C to 120 °C provides versatility in various environments

Offers precise internal diameter and external diameter for accurate fit and operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy