SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- RS Stock No.:
- 700-125
- Mfr. Part No.:
- 6304NR
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£25.94
(exc. VAT)
£31.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.94 |
*price indicative
- RS Stock No.:
- 700-125
- Mfr. Part No.:
- 6304NR
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 20mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.9kN | |
| Dynamic Load Rating | 16.8kN | |
| Bore Type | Deep Groove | |
| Series | 6304 | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 52mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 20mm | ||
Product Type Bearing Kit | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.9kN | ||
Dynamic Load Rating 16.8kN | ||
Bore Type Deep Groove | ||
Series 6304 | ||
Limiting Speed 23000rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is meticulously engineered to ensure smooth rotational performance in various applications. Designed for radial contact, this bearing features a robust pressed steel cage, making it Ideal for keeping friction low and efficiency high. With groove options for enhanced stability and a comprehensive size range, it is well-suited for critical engineering and industrial tasks. The product guarantees reliability, ensuring prolonged operational life under demanding conditions, making it an essential component for any machinery requiring high precision.
Designed with an internal diameter of 20 mm and an external diameter of 52 mm for versatile applications
Incorporates a snap ring for added stability and effective load distribution
Features radial clearance class CN, providing optimal performance under various load conditions
Made for high dynamic load performance with a capacity of 16,800,000 mN
Allows for impressive speeds with a reference thermal speed of 84,000 °/s
Maintains consistent operation across varying temperatures, with a minimum operating temperature of 233.15 °K and a maximum of 393.15 °K
Equipped with a fatigue limit load of 360,000 mN to withstand wear over time
Ensures precision engineering with defined geometric parameters for effective fit
Supports efficient operation by minimising maintenance requirements thanks to robust design features
Related links
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEEC3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NEE 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6204G15C4 1 Row Bearing Kit - 20 mm ID, 47 mm OD
- SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD

