SNR 6004NREE 1 Row Bearing Kit - 20 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£15.80

(exc. VAT)

£18.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.80

*price indicative

RS Stock No.:
704-664
Mfr. Part No.:
6004NREE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

42mm

Race Width

12mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

5kN

Internal Clearance

CN

Dynamic Load Rating

9.9kN

Series

6004

Bore Type

Deep Groove

Limiting Speed

10000rpm

Bearing Type

Deep Groove

Flange Outside Diameter

42mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing offers exceptional performance and reliability, Ideal for various industrial applications. Designed with a pressed steel cage and contact Seals on both sides, this bearing ensures optimal protection against contaminants while maintaining radial contact. With its robust construction, it supports dynamic loads of up to 9,900,000 mN and has a wide operating temperature range, making it suitable for demanding environments. Its precise dimensions guarantee a perfect fit, enhancing the efficiency and longevity of machinery where it is employed.

Max dynamic load capability enhances reliability in various applications

Robust construction with pressed steel cage ensures durability under high load

Contact Seals on both sides provide added protection against contaminants

Wide operating temperature range from -30°C to 120°C accommodates diverse working conditions

Optimal radial clearance class (CN) supports smooth operational movement

Low mass of 68 grams contributes to machine efficiency and performance

Delivered with a precise fillet radius for ease of assembly and improved fitting

Compatible with standard snap ring reference for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy