SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD

Image representative of range

Subtotal (1 unit)*

£21.84

(exc. VAT)

£26.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.84

*price indicative

RS Stock No.:
722-567
Mfr. Part No.:
62302EE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

15mm

Product Type

Bearing Kit

Outside Diameter

42mm

Race Width

13mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

5.3kN

Internal Clearance

CN

Dynamic Load Rating

11.9kN

Series

6230

Bore Type

Deep Groove

Limiting Speed

12000rpm

Flange Outside Diameter

42mm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single Row Deep Groove Ball Bearing is engineered for reliable performance in various mechanical applications. Designed with a radial contact and a pressed steel cage, this bearing accommodates both radial and axial loads, ensuring smooth operation. Its Compact dimensions make it suitable for tight spaces, while the open design allows for easy lubrication. With a mass of just 0.08 kg, this bearing combines strength with lightweight portability, making it an Ideal choice for both general and industrial use. Operating efficiently across a temperature range, it delivers dependable service, enhancing the durability of machinery.

Robust construction with a pressed steel cage ensures durability

Smooth operation due to the deep groove design for radial and axial load support

Compact size allows for installation in restricted spaces

Open design facilitates straightforward lubrication processes

Lightweight at just 0.08 kg, enhancing portability and ease of handling

Reliable performance with a dynamic load capacity of 12,000,000 mN

Static load capacity of 5,400,000 mN provides added reliability under stationary conditions

Designed to operate efficiently across a temperature range from 233.15 °K to 393.15 °K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy