SNR 4202A 2 Row Bearing Kit - 15 mm ID, 35 mm OD
- RS Stock No.:
- 732-755
- Mfr. Part No.:
- 4202A
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£25.24
(exc. VAT)
£30.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.24 |
*price indicative
- RS Stock No.:
- 732-755
- Mfr. Part No.:
- 4202A
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 6600N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 10.4kN | |
| Bore Type | Deep Groove | |
| Series | 4202 | |
| Limiting Speed | 19000rpm | |
| Flange Outside Diameter | 35mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Bearing Kit | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 6600N | ||
Internal Clearance CN | ||
Dynamic Load Rating 10.4kN | ||
Bore Type Deep Groove | ||
Series 4202 | ||
Limiting Speed 19000rpm | ||
Flange Outside Diameter 35mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NTN Double row deep groove ball bearing offers robust performance and reliability, making it Ideal for various industrial applications. Designed with a polyamide cage, this bearing ensures optimal load distribution while reducing friction. With an internal diameter of 15 mm and an external diameter of 35 mm, it is engineered for precision and durability. This bearing supports high dynamic and static loads, with up to 10,400,000 mN for dynamic load and 6,600,000 mN for static load. Its Advanced construction features a minimal radial clearance, allowing for smooth operation even under challenging conditions, thereby extending service life and maintenance intervals.
Precision-engineered with a polyamide cage for enhanced load distribution
Ably handles extreme temperatures with a minimum operating temperature of -20°C and a maximum of 120°C
Designed for smooth and efficient operation, boasting a radial clearance class of CN
Constructed with a mass of just 0.059 kg for lightweight applications without compromising strength
Offers specific bearing frequencies to cater to diverse operational needs, enhancing performance monitoring
Facilitates easy installation thanks to well-defined shoulder dimensions, ensuring compatibility with existing systems
Related links
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202ZC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202NRZZ 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 6202E 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 6002NZZ 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
- SNR 63002EE 1 Row Bearing Kit - 15 mm ID, 32 mm OD

