SNR 6004NR 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-663
- Mfr. Part No.:
- 6004NR
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£16.03
(exc. VAT)
£19.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.03 |
*price indicative
- RS Stock No.:
- 704-663
- Mfr. Part No.:
- 6004NR
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.9kN | |
| Bore Type | Deep Groove | |
| Series | 6004 | |
| Limiting Speed | 29000rpm | |
| Flange Outside Diameter | 42mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.9kN | ||
Bore Type Deep Groove | ||
Series 6004 | ||
Limiting Speed 29000rpm | ||
Flange Outside Diameter 42mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is expertly engineered to provide reliable performance in a variety of applications. Designed for radial contact, it features a pressed steel cage and incorporates a snap ring for secure fitting in its outer groove. Its impressive dimensions—including a 20 mm internal diameter and 42 mm external diameter—ensure compatibility with numerous assemblies. This high-quality bearing is perfect for those requiring durability and efficiency, thanks to its robust construction and dynamic load capacity of 9,900,000 mN. Built to withstand both static and dynamic conditions, it is an Ideal choice for engineers and technicians seeking dependable components.
Manufactured by ntn, ensuring high quality and reliability
Designed with a pressed steel cage for enhanced durability
Features a snap ring and groove for secure assembly fit
Possesses an impressive dynamic load capacity of 9,900,000 mN
Internal diameter of 20 mm and external diameter of 42 mm for versatile applications
Static load capability of 5,000,000 mN for reliable performance under stress
Fatigue limit load of 230,000 mN to prevent premature failure
Optimised for radial contact, making it Ideal for various mechanical setups
Suitable for maximum operating temperatures of up to 393.15 °K
Related links
- SNR 6004NRZZ 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004Z 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 63004EEC3 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NREE 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 6004NEEC4 1 Row Bearing Kit - 20 mm ID, 42 mm OD
- SNR 62302EE 1 Row Bearing Kit - 15 mm ID, 42 mm OD
- SNR 6304G15C3 1 Row Bearing Kit - 20 mm ID, 52 mm OD
- SNR 6304NR 1 Row Bearing Kit - 20 mm ID, 52 mm OD

