SNR 6304NREE 1 Row Bearing Kit - 20 mm ID, 52 mm OD

Image representative of range

Subtotal (1 unit)*

£30.86

(exc. VAT)

£37.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.86

*price indicative

RS Stock No.:
700-128
Mfr. Part No.:
6304NREE
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

20mm

Product Type

Bearing Kit

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

7.9kN

Dynamic Load Rating

16.8kN

Series

6304

Bore Type

Deep Groove

Limiting Speed

9500rpm

Bearing Type

Deep Groove

Flange Outside Diameter

52mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is expertly designed to provide robust support and reliability in various applications. This bearing features a deep groove architecture, allowing for radial load support while maintaining low friction. The pressed steel cage enhances durability, and the integrated contact Seals on both sides prevent contamination, prolonging lifespan and performance. With precise internal and external dimensions, this bearing ensures smooth operation across a range of speeds.

Robust design tailored for radial contact, ensuring high load-bearing capacity

Pressed steel cage increases structural integrity and extends service life

Contact Seals on both sides safeguard against dust and moisture ingress

Exacting internal and external dimensions guarantee compatibility and ease of installation

Radial clearance class CN allows for adaptability in various operating conditions

Dynamic load capacity of 16,800,000 mN optimises performance under heavy loads

Lightweight design at 0.147 kg enhances efficiency in applications

Engineered for smooth operation at mechanical limit speeds up to 57,000 °/s

Frequent operational monitoring facilitated by calculable bearing frequencies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy