SNR 6205ZC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-235
- Mfr. Part No.:
- 6205ZC3
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£12.30
(exc. VAT)
£14.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.30 |
*price indicative
- RS Stock No.:
- 699-235
- Mfr. Part No.:
- 6205ZC3
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Kit | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 7900N | |
| Dynamic Load Rating | 14.8kN | |
| Bore Type | Deep Groove | |
| Series | 6205 | |
| Limiting Speed | 22000rpm | |
| Flange Outside Diameter | 52mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Kit | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 7900N | ||
Dynamic Load Rating 14.8kN | ||
Bore Type Deep Groove | ||
Series 6205 | ||
Limiting Speed 22000rpm | ||
Flange Outside Diameter 52mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single Row Deep Groove Ball Bearing is designed to ensure efficient operation in various mechanical applications. Its robust construction features a pressed steel cage combined with a shield on one side, providing effective protection against debris while maintaining smooth operation under radial contact. With a dynamic load capacity of 14,800,000 mN and a mass of just 0.128 kg, this bearing strikes an optimal balance between durability and weight. Ideal for environments with limited space, it boasts a Compact internal diameter of 25 mm and an external diameter of 52 mm, making it suitable for a wide range of industrial uses. Crafted for excellence by ntn, it guarantees reliability and long service life in demanding applications.
Designed with a pressed steel cage for enhanced durability and reliability
Low mass of 0.128 kg optimises overall system efficiency
Dynamic load capacity of 14800000 mN supports high performance applications
Compact internal diameter of 25 mm allows for versatile installation in restricted spaces
Shielded on one side to prevent contamination and extending service life
Suitable for a variety of industrial applications due to its robust construction
Offers a maximum operating temperature of 393.15 °K for performance in challenging environments
Radial clearance class C3 enables optimal performance under heavy loads
Related links
- SNR 6205NRZ 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205KEEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205G15C4 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205E 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 4205A 2 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 62205EEC3 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205NREE 1 Row Bearing Kit - 25 mm ID, 52 mm OD
- SNR 6205ZZC4 1 Row Bearing Kit - 25 mm ID, 52 mm OD

